CC3500AC52FB2 RECTIFIER
AC/DC Front End Power Supply (PSU), 1 Output, Programmable, 3.5 kW, 58 V, 67.3 A
Manufacturer:OmniOn Power
Product Category:
Power Supplies, AC / DC Converters, AC / DC Front End Rack Mount Power Supplies
Avnet Manufacturer Part #: CC3500AC52FB2 RECTIFIER
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.5 kW | ||
| Programmable | ||
| null | ||
| 67.3 A | ||
| 58 V | ||
| null | ||
| Industrial, ITE, LED Lighting | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |